Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TS78L24CS RLGCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel15AC8771RL Cut Tape15AC8771 |
| Product Range | 24V 100mA Linear Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.060 |
| 100+ | $0.692 |
| 500+ | $0.512 |
| 1000+ | $0.477 |
| 2500+ | $0.442 |
| 10000+ | $0.195 |
| 25000+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TS78L24CS RLGCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel15AC8771RL Cut Tape15AC8771 |
| Product Range | 24V 100mA Linear Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Fixed Output Voltage Nom | 24V |
| Adjustable Output Voltage Min | - |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Max | - |
| Output Voltage - Nom | 24V |
| Output Voltage Nom | 24V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 33V |
| Output Current | 100mA |
| Input Voltage Max | 40V |
| Product Range | 24V 100mA Linear Voltage Regulators |
| Max Output Current | 100mA |
| Output Current Max | 100mA |
| Output Current Max | 100mA |
| Linear Regulator Case Style | SOP |
| IC Case / Package | SOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Nom | 24V |
| Output Voltage Max | - |
| Output Current | 100mA |
| Product Range | 24V 100mA Linear Voltage Regulators |
| Output Current Max | 100mA |
| Linear Regulator Case Style | SOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Fixed Output Voltage Nom | 24V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 24V |
| Output Voltage Min | - |
| Input Voltage Min | 33V |
| Input Voltage Max | 40V |
| Max Output Current | 100mA |
| Output Current Max | 100mA |
| IC Case / Package | SOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
