Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS78L12CS RLGCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel15AC8767RL
Cut Tape15AC8767
Product Range12V 100mA Linear Voltage Regulators
Your Part Number
1,676 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 50+ | $0.741 |
| 100+ | $0.645 |
| 250+ | $0.529 |
| 500+ | $0.460 |
| 1000+ | $0.458 |
| 2500+ | $0.396 |
| 5000+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS78L12CS RLGCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel15AC8767RL
Cut Tape15AC8767
Product Range12V 100mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom12V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min19V
Input Voltage Max35V
Output Current100mA
Product Range12V 100mA Linear Voltage Regulators
Output Current Max100mA
Linear Regulator Case StyleSOP
Max Output Current100mA
Output Current Max100mA
IC Case / PackageSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fixed Output Voltage Nom
12V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
35V
Product Range
12V 100mA Linear Voltage Regulators
Linear Regulator Case Style
SOP
Output Current Max
100mA
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage Nom
12V
Output Voltage Min
-
Input Voltage Min
19V
Output Current
100mA
Output Current Max
100mA
Max Output Current
100mA
IC Case / Package
SOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
