Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TS78L05CS RLGCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel54AJ2970RL Cut Tape54AJ2970 |
| Product Range | 5V 100mA Linear Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.404 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.404 |
| 10+ | $0.296 |
| 15+ | $0.282 |
| 25+ | $0.268 |
| 50+ | $0.253 |
| 125+ | $0.237 |
| 250+ | $0.222 |
| 500+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TS78L05CS RLGCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel54AJ2970RL Cut Tape54AJ2970 |
| Product Range | 5V 100mA Linear Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Fixed Output Voltage Nom | 5V |
| Adjustable Output Voltage Min | - |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 10V |
| Input Voltage Max | 30V |
| Output Current | 100mA |
| Product Range | 5V 100mA Linear Voltage Regulators |
| Output Current Max | 100mA |
| Max Output Current | 100mA |
| Output Current Max | 100mA |
| Linear Regulator Case Style | SOP |
| IC Case / Package | SOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Input Voltage Max | 30V |
| Product Range | 5V 100mA Linear Voltage Regulators |
| Max Output Current | 100mA |
| Linear Regulator Case Style | SOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Fixed Output Voltage Nom | 5V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Input Voltage Min | 10V |
| Output Current | 100mA |
| Output Current Max | 100mA |
| Output Current Max | 100mA |
| IC Case / Package | SOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
