Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TS431ACX RFGCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel54AJ2969RL Cut Tape54AJ2969 |
| Product Range | TS431Axx |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.304 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.304 |
| 10+ | $0.221 |
| 15+ | $0.211 |
| 25+ | $0.200 |
| 50+ | $0.188 |
| 125+ | $0.176 |
| 250+ | $0.165 |
| 500+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TS431ACX RFGCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel54AJ2969RL Cut Tape54AJ2969 |
| Product Range | TS431Axx |
| Technical Datasheet | |
| Voltage Reference Type | Shunt |
| Product Range | TS431Axx |
| Reference Voltage Min | 2.475V |
| Reference Voltage Max | 2.525V |
| Initial Accuracy | 1% |
| Temperature Coefficient | 50ppm/°C |
| IC Case / Package | SOT-23 |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 36V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| Reference Voltage | 2.495V |
| Voltage Reference Case Style | SOT-23 |
Technical Specifications
| Voltage Reference Type | Shunt |
|---|---|
| Reference Voltage Min | 2.475V |
| Initial Accuracy | 1% |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Reference Voltage | 2.495V |
| Product Range | TS431Axx |
|---|---|
| Reference Voltage Max | 2.525V |
| Temperature Coefficient | 50ppm/°C |
| No. of Pins | 3Pins |
| Input Voltage Max | 36V |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | SOT-23 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
