Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TS1117BCW33 RPGCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | Re-Reel38K8925RL Cut Tape38K8925 |
| Product Range | 3.3V 800mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
7,829 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.429 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.429 |
| 10+ | $0.312 |
| 15+ | $0.298 |
| 25+ | $0.283 |
| 50+ | $0.267 |
| 125+ | $0.251 |
| 250+ | $0.236 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TS1117BCW33 RPGCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | Re-Reel38K8925RL Cut Tape38K8925 |
| Product Range | 3.3V 800mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 0V |
| Input Voltage Max | 12V |
| Fixed Output Voltage Nom | 3.3V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Output Current | 800mA |
| Dropout Voltage Vdo | 1.3V |
| Polarity | Positive Output |
| Output Current Max | 1A |
| LDO Regulator Case Style | SOT-223 |
| Max Output Current | 1A |
| Output Current Max | 1A |
| Dropout Voltage Typ @ Current | 0 |
| Dropout Voltage - Typ @ Current | 1.3V |
| Dropout Voltage Typ @ Current | 1.3V |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-223 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Product Range | 3.3V 800mA LDO Voltage Regulators |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 12V |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 1.3V |
| Output Current Max | 1A |
| Max Output Current | 1A |
| Dropout Voltage Typ @ Current | 0 |
| Dropout Voltage Typ @ Current | 1.3V |
| IC Case / Package | SOT-223 |
| Operating Temperature Min | -20°C |
| Product Range | 3.3V 800mA LDO Voltage Regulators |
| SVHC | No SVHC (17-Jan-2023) |
| Input Voltage Min | 0V |
|---|---|
| Fixed Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Max | - |
| Output Current | 800mA |
| Polarity | Positive Output |
| LDO Regulator Case Style | SOT-223 |
| Output Current Max | 1A |
| Dropout Voltage - Typ @ Current | 1.3V |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
