Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTQM150NB04DCR RLGCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.59AJ2290
Your Part Number
4,283 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.330 |
| 25+ | $1.180 |
| 50+ | $1.040 |
| 100+ | $0.895 |
| 250+ | $0.802 |
| 500+ | $0.710 |
| 1000+ | $0.649 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTQM150NB04DCR RLGCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.59AJ2290
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id39A
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel39A
Continuous Drain Current Id P Channel39A
Drain Source On State Resistance N Channel0.0103ohm
Drain Source On State Resistance P Channel0.0103ohm
Transistor Case StylePDFN56U
No. of Pins8Pins
Power Dissipation N Channel48W
Power Dissipation P Channel48W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
39A
Drain Source On State Resistance P Channel
0.0103ohm
No. of Pins
8Pins
Power Dissipation P Channel
48W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
40V
Continuous Drain Current Id
39A
Continuous Drain Current Id N Channel
39A
Drain Source On State Resistance N Channel
0.0103ohm
Transistor Case Style
PDFN56U
Power Dissipation N Channel
48W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
