Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SS110Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel04AJ4678RL Cut Tape04AJ4678 |
| Product Range | SS1x Series |
| Your Part Number | |
| Technical Datasheet |
12,249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.379 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.379 |
| 50+ | $0.179 |
| 100+ | $0.159 |
| 250+ | $0.141 |
| 500+ | $0.122 |
| 1000+ | $0.120 |
| 2500+ | $0.117 |
| 5000+ | $0.115 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SS110Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel04AJ4678RL Cut Tape04AJ4678 |
| Product Range | SS1x Series |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Forward Voltage Max | 850mV |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | SS1x Series |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 30A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Diode Case Style | DO-214AC (SMA) |
| Forward Voltage Max | 850mV |
| Operating Temperature Max | 150°C |
| Product Range | SS1x Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
