Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR1503Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27T5906
Product RangeSR150
Your Part Number
227 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
| 10+ | $3.590 |
| 25+ | $3.240 |
| 50+ | $3.080 |
| 100+ | $2.770 |
| 250+ | $2.440 |
| 500+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR1503Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27T5906
Product RangeSR150
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleAxial Leaded
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current340A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSR150
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SR1503 is a Schottky Barrier Rectifier with moulded plastic case and lead-free solderable pure tin-plated terminals as per MIL-STD-202 standards. It is suitable for use as bypass diode in solar applications.
- Colour band denotes cathode end
- Low power loss and high efficiency
- High current capability, low VF
- High reliability
- High surge current capability
- Guard-ring for transient protection
- UL94V-0 Flammability rating
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
340A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
15A
Diode Case Style
Axial Leaded
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
SR150
SVHC
No SVHC (17-Jan-2023)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
