Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SMCJ6.0ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel97K9971RL Cut Tape97K9971 |
| Product Range | SMCJ Series |
| Your Part Number | |
| Technical Datasheet |
700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.713 |
| 100+ | $0.501 |
| 500+ | $0.430 |
| 1000+ | $0.392 |
| 2500+ | $0.355 |
| 10000+ | $0.317 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SMCJ6.0ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel97K9971RL Cut Tape97K9971 |
| Product Range | SMCJ Series |
| Technical Datasheet | |
| Product Range | SMCJ Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 6V |
| Clamping Voltage Max | 10.3V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 6.67V |
| Maximum Breakdown Voltage | 7.37V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The SMCJ series surface-mount Transient Voltage Suppressor Diode offers 600W peak pulse power capability with a 10 x 1000μs waveform by 0.01% duty cycle. It has voltage range of 5 to 170V with 1500W peak power.
- For surface mounted application
- Built-in strain relief
- Glass passivated junction
- Excellent clamping capability
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
| Product Range | SMCJ Series |
|---|---|
| Reverse Standoff Voltage | 6V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 6.67V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (17-Jan-2023) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 10.3V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 7.37V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMCJ6.0A
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
