Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SMBJ48ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel64AH8601RL Cut Tape64AH8601 |
| Product Range | SMBJ |
| Your Part Number | |
| Technical Datasheet |
3,525 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.590 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 10+ | $0.283 |
| 100+ | $0.230 |
| 500+ | $0.188 |
| 1000+ | $0.156 |
| 2500+ | $0.133 |
| 10000+ | $0.109 |
| 25000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SMBJ48ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel64AH8601RL Cut Tape64AH8601 |
| Product Range | SMBJ |
| Technical Datasheet | |
| Product Range | SMBJ |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 48V |
| Clamping Voltage Max | 77.4V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 53.3V |
| Maximum Breakdown Voltage | 58.9V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | SMBJ |
|---|---|
| Reverse Standoff Voltage | 48V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 53.3V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (27-Jun-2018) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 77.4V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 58.9V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMBJ48A
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
