Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMBJ18CACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel64AH8562
Re-Reel64AH8561RL
Cut Tape64AH8561
Product RangeSMBJ
Your Part Number
3,428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.759 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.759 |
| 50+ | $0.370 |
| 100+ | $0.331 |
| 250+ | $0.297 |
| 500+ | $0.263 |
| 1000+ | $0.258 |
| 2500+ | $0.252 |
| 5000+ | $0.247 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.149 |
| 6000+ | $0.142 |
| 9000+ | $0.134 |
| 15000+ | $0.131 |
| 30000+ | $0.129 |
| 75000+ | $0.126 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMBJ18CACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel64AH8562
Re-Reel64AH8561RL
Cut Tape64AH8561
Product RangeSMBJ
Technical Datasheet
Product RangeSMBJ
TVS PolarityBidirectional
Reverse Standoff Voltage18V
Clamping Voltage Max29.2V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage22.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
SMBJ
Reverse Standoff Voltage
18V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
20V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
TVS Polarity
Bidirectional
Clamping Voltage Max
29.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
22.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ18CA
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
