Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SMBJ18ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel34X2826 Re-Reel64AH8560RL Cut Tape64AH8560 |
| Product Range | SMBJ |
| Your Part Number | |
| Technical Datasheet |
4,979 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.670 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 50+ | $0.300 |
| 100+ | $0.263 |
| 250+ | $0.231 |
| 500+ | $0.199 |
| 1000+ | $0.195 |
| 2500+ | $0.191 |
| 5000+ | $0.187 |
Full Reel
| Quantity | Price |
|---|---|
| 5+ | $0.555 |
| 10+ | $0.357 |
| 15+ | $0.327 |
| 25+ | $0.298 |
| 50+ | $0.268 |
| 125+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SMBJ18ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel34X2826 Re-Reel64AH8560RL Cut Tape64AH8560 |
| Product Range | SMBJ |
| Technical Datasheet | |
| Product Range | SMBJ |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 18V |
| Clamping Voltage Max | 29.2V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 20V |
| Maximum Breakdown Voltage | 22.1V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | SMBJ |
|---|---|
| Reverse Standoff Voltage | 18V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 20V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (27-Jun-2018) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 29.2V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 22.1V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMBJ18A
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
