Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SMAJ60ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel86AK8754 Re-Reel99AC4374RL Cut Tape99AC4374 |
| Product Range | SMAJ |
| Your Part Number | |
| Technical Datasheet |
201 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.455 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.455 |
| 10+ | $0.291 |
| 15+ | $0.266 |
| 25+ | $0.242 |
| 50+ | $0.217 |
| 125+ | $0.193 |
| 250+ | $0.172 |
| 500+ | $0.150 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.107 |
| 15000+ | $0.102 |
| 22500+ | $0.096 |
| 37500+ | $0.094 |
| 75000+ | $0.092 |
| 187500+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SMAJ60ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel86AK8754 Re-Reel99AC4374RL Cut Tape99AC4374 |
| Product Range | SMAJ |
| Technical Datasheet | |
| Product Range | SMAJ |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 60V |
| Clamping Voltage Max | 107V |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 66.7V |
| Maximum Breakdown Voltage | 81.5V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | SMAJ |
|---|---|
| Reverse Standoff Voltage | 60V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | 66.7V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (17-Jan-2023) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 107V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 81.5V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMAJ60A
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
