Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | P6KE350ACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 99AC4211 |
| Product Range | P6KE |
| Your Part Number | |
| Technical Datasheet |
3,725 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.050 |
| 10+ | $0.653 |
| 15+ | $0.596 |
| 25+ | $0.538 |
| 50+ | $0.481 |
| 125+ | $0.426 |
| 250+ | $0.417 |
Price for:Each
Minimum: 5
Multiple: 5
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | P6KE350ACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 99AC4211 |
| Product Range | P6KE |
| Technical Datasheet | |
| Product Range | P6KE |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 300V |
| Clamping Voltage Max | 482V |
| Diode Case Style | DO-204AC |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 332V |
| Maximum Breakdown Voltage | 368V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | P6KE |
|---|---|
| Reverse Standoff Voltage | 300V |
| Diode Case Style | DO-204AC |
| Minimum Breakdown Voltage | 332V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (27-Jun-2018) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 482V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 368V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Alternatives for P6KE350A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
