Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | MBRS10H200CTCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel86AK8483 Re-Reel83AH2394RL Cut Tape83AH2394 |
| Product Range | MBRS10HxxxCT Series |
| Your Part Number | |
| Technical Datasheet |
2,816 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.510 | $2.51 |
| Total Price | $2.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $1.750 |
| 100+ | $1.450 |
| 500+ | $0.968 |
| 1000+ | $0.728 |
| 2500+ | $0.717 |
| 10000+ | $0.706 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.784 |
| 1600+ | $0.760 |
| 2400+ | $0.708 |
| 4000+ | $0.657 |
| 8000+ | $0.641 |
| 20000+ | $0.631 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | MBRS10H200CTCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel86AK8483 Re-Reel83AH2394RL Cut Tape83AH2394 |
| Product Range | MBRS10HxxxCT Series |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 10A |
| Diode Configuration | Dual Common Cathode |
| Diode Case Style | TO-263 (D2PAK) |
| No. of Pins | 3Pins |
| Forward Voltage Max | 970mV |
| Forward Surge Current | 120A |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Product Range | MBRS10HxxxCT Series |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Dual Common Cathode |
| No. of Pins | 3Pins |
| Forward Surge Current | 120A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 10A |
|---|---|
| Diode Case Style | TO-263 (D2PAK) |
| Forward Voltage Max | 970mV |
| Operating Temperature Max | 175°C |
| Product Range | MBRS10HxxxCT Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
