Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | MBR20H100CTCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 58M8788 |
| Product Range | MBR20 |
| Your Part Number | |
| Technical Datasheet |
439 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.944 |
| 100+ | $0.815 |
| 500+ | $0.750 |
| 1000+ | $0.707 |
| 2500+ | $0.693 |
| 10000+ | $0.679 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | MBR20H100CTCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 58M8788 |
| Product Range | MBR20 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 20A |
| Diode Configuration | Dual Common Cathode |
| Diode Case Style | TO-220AB |
| No. of Pins | 3Pins |
| Forward Voltage Max | 950mV |
| Forward Surge Current | 150A |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Product Range | MBR20 |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The MBR20H100CT is a Schottky Barrier Rectifier with moulded plastic body case and lead free solderable pure tin-plated terminals as per MIL-STD-750 standard. It can be mountable to any position and suitable for use in power supply applications.
- UL94V-0 Flammability rating
- Metal silicon junction, majority carrier conduction
- Low power loss, high efficiency
- High current capability, low forward-voltage drop
- High surge capability
- Guard-ring for overvoltage protection
- 260°C/10-second High temperature soldering guaranteed
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Diode Configuration | Dual Common Cathode |
| No. of Pins | 3Pins |
| Forward Surge Current | 150A |
| Diode Mounting | Through Hole |
| Qualification | - |
| Average Forward Current | 20A |
|---|---|
| Diode Case Style | TO-220AB |
| Forward Voltage Max | 950mV |
| Operating Temperature Max | 175°C |
| Product Range | MBR20 |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
