Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BAT54A RFGCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel83AH2177RL Cut Tape83AH2177 |
| Product Range | BAT5x Series |
| Your Part Number | |
| Technical Datasheet |
1,652 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.187 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.187 |
| 50+ | $0.081 |
| 100+ | $0.071 |
| 250+ | $0.061 |
| 500+ | $0.051 |
| 1000+ | $0.050 |
| 2500+ | $0.049 |
| 5000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BAT54A RFGCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel83AH2177RL Cut Tape83AH2177 |
| Product Range | BAT5x Series |
| Technical Datasheet | |
| Diode Configuration | Dual Common Anode |
| Repetitive Peak Reverse Voltage | 30V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 500mV |
| Forward Surge Current | 600mA |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Reverse Recovery Time | 5ns |
| Diode Mounting | Surface Mount |
| Product Range | BAT5x Series |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Diode Configuration | Dual Common Anode |
|---|---|
| Average Forward Current | 200mA |
| Forward Surge Current | 600mA |
| Diode Case Style | SOT-23 |
| Reverse Recovery Time | 5ns |
| Product Range | BAT5x Series |
| SVHC | No SVHC (27-Jun-2018) |
| Repetitive Peak Reverse Voltage | 30V |
|---|---|
| Forward Voltage Max | 500mV |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
