Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBA159GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89K9566
Product RangeBA15xG Series
Your Part Number
2,681 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.320 |
| 15+ | $0.202 |
| 25+ | $0.198 |
Price for:Each
Minimum: 5
Multiple: 5
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBA159GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89K9566
Product RangeBA15xG Series
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time250ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product RangeBA15xG Series
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BA159G is a Glass-passivated Fast Recovery Rectifier with moulded plastic with solderable axial leads.
- Colour band denotes cathode end polarity
- UL94V-0 Epoxy flammability rating
- Low forward voltage drop
- High current capability
- High reliability
- High surge current capability
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
250ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
BA15xG Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for BA159G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
