Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | 1V5KE18ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 99AC4660 |
| Product Range | 1.5KE |
| Your Part Number | |
| Technical Datasheet |
690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.840 |
| 10+ | $0.614 |
| 15+ | $0.607 |
| 25+ | $0.601 |
| 50+ | $0.594 |
| 125+ | $0.587 |
| 250+ | $0.575 |
Price for:Each
Minimum: 5
Multiple: 5
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | 1V5KE18ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 99AC4660 |
| Product Range | 1.5KE |
| Technical Datasheet | |
| Product Range | 1.5KE |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 15.3V |
| Clamping Voltage Max | 26.2V |
| Diode Case Style | DO-201AE |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 17.1V |
| Maximum Breakdown Voltage | 18.9V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | 1.5KE |
|---|---|
| Reverse Standoff Voltage | 15.3V |
| Diode Case Style | DO-201AE |
| Minimum Breakdown Voltage | 17.1V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (27-Jun-2018) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 26.2V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 18.9V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Alternatives for 1V5KE18A
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
