Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | 1V5KE160CACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 99AC4658 |
| Product Range | 1.5KE |
| Your Part Number | |
| Technical Datasheet |
765 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.752 |
| 100+ | $0.523 |
| 500+ | $0.371 |
| 1000+ | $0.299 |
| 2500+ | $0.227 |
| 10000+ | $0.211 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | 1V5KE160CACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 99AC4658 |
| Product Range | 1.5KE |
| Technical Datasheet | |
| Product Range | 1.5KE |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 136V |
| Clamping Voltage Max | 219V |
| Diode Case Style | DO-201AE |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 152V |
| Maximum Breakdown Voltage | 168V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | 1.5KE |
|---|---|
| Reverse Standoff Voltage | 136V |
| Diode Case Style | DO-201AE |
| Minimum Breakdown Voltage | 152V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (27-Jun-2018) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 219V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 168V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Alternatives for 1V5KE160CA
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
