Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLH-5955/S
Newark Part No.52R7845
Product RangeTL Series
Your Part Number
1,266 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $11.520 |
| 5+ | $11.140 |
| 10+ | $10.720 |
| 25+ | $9.880 |
| 50+ | $9.030 |
| 100+ | $8.150 |
| 250+ | $7.220 |
Price for:Each
Minimum: 1
Multiple: 1
$11.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLH-5955/S
Newark Part No.52R7845
Product RangeTL Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code2/3AA
Battery TechnologyLithium
Battery Capacity1.4Ah
External Diameter14.5mm
External Height33.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / Size2/3AA
Weight12.5g
Battery IEC CodeER14335
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-mm
Battery Type / Size
2/3AA
Battery IEC Code
ER14335
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
2/3AA
Battery Capacity
1.4Ah
External Height
33.5mm
Pack Quantity
1
External Depth
-mm
Weight
12.5g
Battery NEDA Code
-
Product Range
TL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
