Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5920/B
Newark Part No.13C2729
Product RangeTL Series
Your Part Number
Technical Datasheet
464 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $26.620 |
| 5+ | $25.230 |
| 10+ | $23.740 |
| 25+ | $22.930 |
| 50+ | $21.660 |
| 100+ | $20.160 |
| 250+ | $17.860 |
Price for:Each
Minimum: 1
Multiple: 1
$26.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5920/B
Newark Part No.13C2729
Product RangeTL Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code-
Battery TechnologyLithium
External Diameter26.2mm
Battery Capacity8.5Ah
External Height51mm
Battery TerminalsConnector
Pack Quantity1
External Width-mm
Battery Type / Size-
External Depth-mm
Weight55g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TL-5920/B is a C 3.6V/8.5Ah Non-rechargeable Battery, lithium technology with connector terminals, iXtra - long term high performance.
- 230mA Maximum recommended continuous current
- 400mA Maximum pulse current capability
- -55 to 85°C Operating temperature range
Applications
Metering
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
8.5Ah
Battery Terminals
Connector
External Width
-mm
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
-
External Diameter
26.2mm
External Height
51mm
Pack Quantity
1
Battery Type / Size
-
Weight
55g
Battery NEDA Code
-
Product Range
TL Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ