Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5902/SCopy
Newark Part No.88F5828
Product RangeTL Series
Your Part Number
281 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $8.330 |
| 5+ | $8.060 |
| 10+ | $7.750 |
| 25+ | $7.140 |
| 50+ | $6.530 |
| 100+ | $5.890 |
| 250+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$8.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5902/SCopy
Newark Part No.88F5828
Product RangeTL Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium
External Diameter14.5mm
Battery Capacity1.2Ah
Battery TerminalsRaised Positive and Flat Negative
External Height25.2mm
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / Size1/2AA
Weight9.2g
Battery IEC CodeER14252
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
1.2Ah
External Height
25.2mm
External Width
-mm
Battery Type / Size
1/2AA
Battery IEC Code
ER14252
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
1/2AA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-mm
Weight
9.2g
Battery NEDA Code
-
Product Range
TL Series
Technical Docs (1)
Alternatives for TL-5902/S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
