Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5135/PBPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AC0260
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 200+ | $13.110 |
| 250+ | $12.340 |
| 500+ | $11.440 |
Price for:Each
Minimum: 200
Multiple: 200
$2,622.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5135/PBPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AC0260
Technical Datasheet
Battery Voltage9V
Battery Size Code1/6D
Battery TechnologyLithium Thionyl Chloride
External Diameter-mm
Battery Capacity1.7Ah
External Height49mm
Battery TerminalsSnap Contact
External Width17.5mm
Pack Quantity1
Battery Type / Size1/6D
External Depth26.5mm
Weight33.9g
Battery IEC CodeER32L100
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 1.7Ah, 3.6V tadiran lithium battery with snap contact
- Operating temperature range from -55 to 85°C
Technical Specifications
Battery Voltage
9V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
1.7Ah
Battery Terminals
Snap Contact
Pack Quantity
1
External Depth
26.5mm
Battery IEC Code
ER32L100
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
1/6D
External Diameter
-mm
External Height
49mm
External Width
17.5mm
Battery Type / Size
1/6D
Weight
33.9g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
