Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5134/PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27C4950
Product RangeTL Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $9.120 |
| 5+ | $8.970 |
| 10+ | $8.810 |
| 25+ | $8.660 |
| 50+ | $8.480 |
| 100+ | $8.310 |
| 250+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5134/PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27C4950
Product RangeTL Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code-
Battery TechnologyLithium
Battery Capacity1Ah
External Diameter32.9mm
External Height6.5mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / Size-
Weight16.8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL-5134/P is a 1Ah Non-rechargeable Battery with lithium technology and PCB pins terminals. The COMP-24 is a board mountable lithium battery with 3-pin PC termination.
Applications
Power Management
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
32.9mm
Battery Terminals
PCB Pins
External Width
-mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
-
Battery Capacity
1Ah
External Height
6.5mm
Pack Quantity
1
External Depth
-mm
Weight
16.8g
Battery NEDA Code
-
Product Range
TL Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
