Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2150/C
Newark Part No.19M8032
Product RangeTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 250+ | $6.110 |
Price for:Each
Minimum: 540
Multiple: 540
$3,299.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2150/C
Newark Part No.19M8032
Product RangeTL Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium
Battery Capacity1Ah
External Diameter14.5mm
Battery TerminalsWire Leads
External Height25.2mm
External Width-mm
Battery Type / Size1/2AA
External Depth-mm
Weight9.2g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
14.5mm
External Height
25.2mm
Battery Type / Size
1/2AA
Weight
9.2g
Battery NEDA Code
-
Product Range
TL Series
Battery Size Code
1/2AA
Battery Capacity
1Ah
Battery Terminals
Wire Leads
External Width
-mm
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ