Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL550/PTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27W3430
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $12.830 |
| 5+ | $12.080 |
| 10+ | $11.200 |
| 25+ | $10.360 |
| 50+ | $9.450 |
| 100+ | $8.830 |
| 250+ | $8.020 |
Price for:Each
Minimum: 1
Multiple: 1
$12.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL550/PTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27W3430
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.7mm
Battery Capacity800mAh
External Height-mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width-mm
Battery Type / Size1/2AA
External Depth25.2mm
Weight9g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Non-rechargeable 3.6V lithium thionyl chloride ½AA battery with excellent memory back-up characteristics, designed for high temperature applications.
- Excellent memory back-up characteristics
- Extended temperature range
- Hermetically sealed casing
- Extremely low self discharge (<lt/>1% per annum)
- Shelf life in excess of 10 years
- Polarized tag
Contents
Battery only.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
800mAh
Battery Terminals
PCB Pins
External Width
-mm
External Depth
25.2mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
1/2AA
External Diameter
14.7mm
External Height
-mm
Pack Quantity
1
Battery Type / Size
1/2AA
Weight
9g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
