Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTABOR
Manufacturer Part NoWS8351A
Newark Part No.89AH2794
Product RangeWave Standard Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9,999.000 | $4,249.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4,249.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTABOR
Manufacturer Part NoWS8351A
Newark Part No.89AH2794
Product RangeWave Standard Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels1 Channel
Product RangeWave Standard Series
Bandwidth350MHz
Signal Generator ModulationAM, FM, FSK, PSK, Sweep
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
- 350MHz single channel arbitrary function generator
- 350MHz sine waves and 250MHz square waves
- 2Gsps, 14bit, 16MPts arbitrary waveforms
- Upto 4Vpp into 50 ohm, 8Vpp into open circuit
- Triangle, ramp, sinc, guassian, exponential, noise, pulse generation with variable edge DC
- AM, FM, FSK, sweep and PSK modulation
- Ethernet, USB and GPIB interfaces and 4"colour LCD
- Powerful sequence generator links and loops segments
- Store/recall on memory stick or 1GB internal memory
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
Wave Standard Series
Signal Generator Modulation
AM, FM, FSK, PSK, Sweep
Plug Type
-
No. of Channels
1 Channel
Bandwidth
350MHz
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
