Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTABOR
Manufacturer Part NoWS8104ACopy
Newark Part No.89AH2793
Product RangeWave Standard Series
Your Part Number
No Longer Available
Product Information
ManufacturerTABOR
Manufacturer Part NoWS8104ACopy
Newark Part No.89AH2793
Product RangeWave Standard Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels4 Channel
Product RangeWave Standard Series
Bandwidth100MHz
Signal Generator ModulationAM, ASK, FM, FSK, PSK, Sweep
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Product Overview
- 100MHz four channel arbitrary function generator
- 100MHz sine waves and 50MHz square waves
- 200Msps, 16bit, 1MPts arbitrary waveforms
- Upto 12Vpp into 50 ohm, 24Vpp into open circuit
- Triangle, ramp, sinc, guassian, exponential, noise, pulse generation with variable edge DC
- AM, FM, FSK, sweep and PSK modulation
- Ethernet, USB and GPIB interfaces and 3.8"colour LCD
- Powerful sequence generator links and loops segments
- 16bit LVDS parallel digital output
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
Wave Standard Series
Signal Generator Modulation
AM, ASK, FM, FSK, PSK, Sweep
Plug Type
-
No. of Channels
4 Channel
Bandwidth
100MHz
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
