Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTABOR
Manufacturer Part NoWS8101A
Newark Part No.92AH7780
Product RangeWave Standard DST Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTABOR
Manufacturer Part NoWS8101A
Newark Part No.92AH7780
Product RangeWave Standard DST Series
Technical Datasheet
Signal Generator TypeArbitrary, Function, Pulse
No. of Channels1 Channel
Product RangeWave Standard DST Series
Bandwidth100MHz
Signal Generator ModulationAM, FM, ASK, FSK, PSK, Sweep
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Product Overview
- 100MHz single channel arbitrary function generator
- 100MHz sine wave, 50MHz square wave and 25MHz standard wave frequency
- 200Msps, 16bit, 1Mpts arbitrary waveforms
- Up to 12Vpp into 50 ohm, 24Vpp into open circuit
- Triangle, ramp, sinc, gaussian, expo, noise, pulse generation with edge DC and arbitrary waveforms
- AM, FM, FSK, PSK and sweep modulation
- Ethernet, USB and GPIB interfaces and 3.8"colour LCD
- Powerful sequence generator links and loops segments
- 16bit LVDS parallel digital output
- 212mm x 88mm x 415mm size without feet
Technical Specifications
Signal Generator Type
Arbitrary, Function, Pulse
Product Range
Wave Standard DST Series
Signal Generator Modulation
AM, FM, ASK, FSK, PSK, Sweep
Plug Type
-
No. of Channels
1 Channel
Bandwidth
100MHz
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate