Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TABOR |
|---|---|
| Manufacturer Part No | LS3081PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 92AH7775 |
| Product Range | Lucid Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14,043.480 |
| 5+ | $12,693.590 |
| 10+ | $12,401.720 |
| 25+ | $12,054.790 |
| 50+ | $11,736.630 |
Price for:Each
Minimum: 1
Multiple: 1
$14,043.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TABOR |
|---|---|
| Manufacturer Part No | LS3081PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 92AH7775 |
| Product Range | Lucid Series |
| Technical Datasheet | |
| Signal Generator Type | RF |
| Bandwidth | 3GHz |
| No. of Channels | 1 Channel |
| Product Range | Lucid Series |
| Signal Generator Modulation | AM, FM, PM, Sweep |
| Manufacturer Warranty | 1 Year |
| Plug Type | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
- 3GHz RF single channel portable bench signal generator
- Fast switching speed
- 10inch touch screen suited for day and night use
- Remotely programmable via MATLAB, Python, Labview
- Integrated micro USB and optional LAN interfaces
- AM, FM, PM and sweep modulation
- Exceptionally low phase noise of -145dBc/Hz at 100MHz and 10KHz offset
- Removable SD card
- 28mm x 22.5mm x 6.5cm size
- Operating temperature range from 0⁰C to 40⁰C
Technical Specifications
| Signal Generator Type | RF |
|---|---|
| No. of Channels | 1 Channel |
| Signal Generator Modulation | AM, FM, PM, Sweep |
| Plug Type | - |
| Bandwidth | 3GHz |
|---|---|
| Product Range | Lucid Series |
| Manufacturer Warranty | 1 Year |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
