Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TABOR |
|---|---|
| Manufacturer Part No | A10160Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 37AJ8732 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,588.140 |
| 5+ | $3,243.240 |
| 10+ | $3,168.670 |
| 25+ | $3,080.030 |
| 50+ | $2,998.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3,588.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TABOR |
|---|---|
| Manufacturer Part No | A10160Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 37AJ8732 |
| Technical Datasheet | |
| Test Frequency Range | 45MHz |
| Gain dB - Typical | - |
| RF Connector Type | SMA, BNC |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
Single channel signal amplifier is an ultra-small footprint, wideband, DC coupled amplifier designed for high frequency, high current, signal amplification. With a high bandwidth of 45MHz, 34Vp-p into 50 ohms and up to 10W output power. It is ideal complementary amplifier to any signal source that needs a supporting power boost for demanding applications.
- High output current drive to 1A
- Fast transition time of <lt/>10ns
- Small footprint, all metal case
- Custom gain configuration
- Low distortion
Technical Specifications
| Test Frequency Range | 45MHz |
|---|---|
| RF Connector Type | SMA, BNC |
| SVHC | No SVHC (23-Jan-2024) |
| Gain dB - Typical | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
