Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No902-24C
Newark Part No.23F1162
Product Range902 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No902-24C
Newark Part No.23F1162
Product Range902 Series
Technical Datasheet
Switch OperationOn-(On)
Contact Configuration24PDT
IlluminationNon Illuminated
Product Range902 Series
Switch Mounting-
Contact Current Max1A
Contact Voltage AC Nom-
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 902 series dust-tight Toggle Switch protected against normal ambient dust conditions. It is designed for use in controlled environment such as test areas, computer control rooms, broadcast studios and network management centres. They are available in switching configurations of 4 to 144 pole double throw, all with maintained action. It is designed to switch dry circuits to a maximum 1A for use in data. Used in thermocouple and instrumentations circuits.
- Available in 1-144 poles, double throw, form C
- Protected again normal ambient dust conditions
- Switches more circuits in less space
Applications
Computers & Computer Peripherals, Commercial, Industrial
Technical Specifications
Switch Operation
On-(On)
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
-
Contact Voltage DC Nom
-
Contact Configuration
24PDT
Product Range
902 Series
Contact Current Max
1A
Switch Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate