Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No88601
Newark Part No.59F741
Product Range801 Series
Your Part Number
105 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.730 |
| 5+ | $91.970 |
| 10+ | $90.550 |
| 25+ | $88.220 |
| 50+ | $83.570 |
| 100+ | $75.050 |
| 250+ | $67.540 |
Price for:Each
Minimum: 1
Multiple: 1
$101.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No88601
Newark Part No.59F741
Product Range801 Series
Technical Datasheet
Socket MountingPanel
Socket Terminals-
No. of Pins20Pins
Current Rating5A
Voltage Rating-
Product Range801 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 88601 is a Plug-on Connector is a vital part of T-Bar switching technology. Each connector provides the wiring for half of a wafer (deck), 6 poles (A, B or C). Contacts are crimped to the wire, inserted into a block and the complete connector is pushed onto the wafer. Wiring becomes a simple task, even with 108 terminals on a 36-pole relay or 432 terminals on a 144-pole switch. Used for all 801 and 901 relays, 802, 902 and 803 switches models.
Applications
Maintenance & Repair
Contents
8601 Connector block, (20) 8601-1 Contacts, 8601-006-1 Label (1-6), 8601 006-2 Label (7-12) and 8601-2 Retaining clip.
Technical Specifications
Socket Mounting
Panel
No. of Pins
20Pins
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
-
Current Rating
5A
Product Range
801 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate