New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. FPGA / CPLD
                                                                                                    4. Embedded Daughter Boards & Modules - FPGA / CPLD
                                                                                                    Print Page

                                                                                                    PL1S002000101

                                                                                                    USB 2.0 Snap on Board, USB Mini AB-type Connector, Provides 8-Bit Bidirectional Data Interface

                                                                                                    SYSTEM LEVEL SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SYSTEM LEVEL SOLUTIONS PL1S002000101
                                                                                                    ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                    Manufacturer Part NoPL1S002000101
                                                                                                    Newark Part No.68R2568
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Product Information

                                                                                                    SYSTEM LEVEL SOLUTIONS
                                                                                                    ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                    Manufacturer Part NoPL1S002000101
                                                                                                    Newark Part No.68R2568
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAltera
                                                                                                    Core ArchitectureFPGA
                                                                                                    Core Sub-ArchitectureCyclone
                                                                                                    Silicon Core NumberEP3C
                                                                                                    Silicon Family NameCyclone III
                                                                                                    For Use With-000
                                                                                                    Kit ContentsBoard, CD, Docs
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The PL1S002000101 is a USB 2.0 (ULPI/OTG) snap on board which is designed to provide connectivity between USB 2.0 host/OTG controller and USB 2.0 device IP core. The snap on board provides a fast, versatile and easy to use communication path for data exchange between the device and host. The board provides complete high speed USB 2.0 physical front end solution that supports high speed (480Mbit/s), full speed (12Mbit/s) and low speed (1.5Mbit/s). This board works seamlessly with the USB 2.0 IP cores including USB 2.0 device with Avalon interface-ULPI support (USB20HR), USB 2.0 device with FIFO interface-ULPI support (USB20HF)ƒ and USB 2.0 host controller (USB20HC).

                                                                                                    • Operates in low speed (1.5Mbps), full speed (12Mbps) ƒƒand high speed (480Mbps)
                                                                                                    • ULPI PHY Chip - NXP ISP1504
                                                                                                    • Serial to parallel and parallel to serial conversionƒ
                                                                                                    • Provides 8bit bidirectional data interfaceƒ
                                                                                                    • A current limited external VBUS power switch with thermal shutdown
                                                                                                    • USB mini AB type connector and one power LED and one user LED
                                                                                                    • Standard santacruz interface and GPIO interface support
                                                                                                    • Fully complies with universal serial bus specification revision 2.0
                                                                                                    • On the go supplement to the USB 2.0 specification revision 1.2
                                                                                                    • UTMI and low pin interface (ULPI) specification revision 1.1

                                                                                                    Applications

                                                                                                    Communications & Networking

                                                                                                    Contents

                                                                                                    USB 2.0 ULPI snap on board, USB 2.0 ULPI cable, CD ROM containing USB20HR IP core (USB 2.0 device controller - Avalon interface) evaluation version, USB20HF IP core (USB 2.0 device controller - FIFO interface) evaluation version, USB20HC IP core (USB 2.0 host controller) evaluation version and Board reference manual.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Altera

                                                                                                    Core Sub-Architecture

                                                                                                    Cyclone

                                                                                                    Silicon Family Name

                                                                                                    Cyclone III

                                                                                                    Kit Contents

                                                                                                    Board, CD, Docs

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Core Architecture

                                                                                                    FPGA

                                                                                                    Silicon Core Number

                                                                                                    EP3C

                                                                                                    For Use With

                                                                                                    -000

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.