Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYSTEM LEVEL SOLUTIONS
Manufacturer Part NoPL1EDB2000103
Newark Part No.68R2563
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSYSTEM LEVEL SOLUTIONS
Manufacturer Part NoPL1EDB2000103
Newark Part No.68R2563
Technical Datasheet
Silicon ManufacturerSystem Level Solutions
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use With-000
Kit ContentsBoard, CD, Docs
Product Range-
SVHCTo Be Advised
Product Overview
The PL1EDB2000103 is an Ethernet MAC 10/100 add on board. It is a GPIO interface board which plugs into the GPIO header of the Core Commander board to provide the Ethernet interface to the Core Commander board. The board can also be used with the base boards having santaCruz interface and HSMC interface.
- Ethernet MAC 10/100 interface (PHY Chip DP83848M)
- GPIO interface compatible with Core Commander
- Five debugging headers
- Crystal oscillator of 25MHz
Applications
Communications & Networking
Contents
Ethernet MAC 10/100 add on board, Ethernet cross cable, Installation CD containing Ethernet MAC 10/100 IP core (Open Core Plus Evaluation version) and Board reference manual.
Technical Specifications
Silicon Manufacturer
System Level Solutions
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Board, CD, Docs
SVHC
To Be Advised
Core Architecture
FPGA
Silicon Core Number
-
For Use With
-000
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate