Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSYLVANIA
Manufacturer Part No74511Copy
Newark Part No.23AH2520
Technical Datasheet
Lighting TypeHigh Bay Light
Lamp Base Type-
Input Power200W
Input Voltage480VAC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lighting Type
High Bay Light
Input Power
200W
Product Range
-
Lamp Base Type
-
Input Voltage
480VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
