Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTT253N
Newark Part No.89K7631
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $25.640 |
Price for:Each
Minimum: 100
Multiple: 100
$2,564.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTT253N
Newark Part No.89K7631
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter4.4mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The TT253N is a 3-contact standard steel frame Telephone Plug with moulded plastic handle. It has copper alloy screw terminals and thermoplastic insulation.
- Made in the USA
Applications
Audio, Defence, Military & Aerospace
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
4.4mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate