Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTRAPC5MX
Newark Part No.81R0195
Product RangeTini-QG TRA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.100 |
Price for:Each
Minimum: 50
Multiple: 50
$505.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTRAPC5MX
Newark Part No.81R0195
Product RangeTini-QG TRA Series
No. of Contacts5Contacts
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeTini-QG TRA Series
SVHCCadmium
Product Overview
- Made in the USA
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
PCB Mount
Connector Body Material
Thermoplastic Body
SVHC
Cadmium
Gender
Plug
Contact Plating
Tin Plated Contacts
Product Range
Tini-QG TRA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate