Print Page
TR2A
Phone Audio Connector, 2 Contacts, Jack, 0.101 ", Panel Mount, Silver Plated Contacts, Metal Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | TR2ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 39F578 |
| Your Part Number | |
| Technical Datasheet |
225 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.510 |
| 5+ | $7.980 |
| 10+ | $7.370 |
| 25+ | $6.840 |
| 50+ | $6.490 |
| 100+ | $6.080 |
| 250+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | TR2ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 39F578 |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Gender | Jack |
| Pin Diameter | 0.101" |
| Connector Mounting | Panel Mount |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The TR2A is a 2-conductor 0.101-inch Micro Jack with PC terminals. It is an extremely small, rugged, shunted Micro-Jax® jack is a standard phone jack. Internally keyed insulators interlock all parts and tip springs grip mating plugs positively. It mates with Switchcraft® Micro-Plug® phone plugs. Jack mount through 0.19-inch diameter hole in chassis/panels up to 0.093-inch thick. For insulated mounting, a 0.281-inch diameter hole and 0.05-inch maximum panel thickness applies. It has nickel-plated copper alloy bushing and hardware, rigid plastic insulating spacers and silver-plated copper alloy tip.
- 75°C Maximum safe operation temperature
- Made in the USA
Applications
Audio
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Pin Diameter | 0.101" |
| Contact Plating | Silver Plated Contacts |
| Product Range | - |
| Gender | Jack |
|---|---|
| Connector Mounting | Panel Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
