Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTB4M
Newark Part No.38F1228
Product RangeTB Series Tini Q-G
Your Part Number
Technical Datasheet
104 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.830 |
| 10+ | $12.580 |
| 25+ | $11.250 |
| 50+ | $10.780 |
| 100+ | $10.240 |
| 250+ | $10.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTB4M
Newark Part No.38F1228
Product RangeTB Series Tini Q-G
Technical Datasheet
No. of Contacts4Contacts
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product RangeTB Series Tini Q-G
SVHCLead
Product Overview
The TB4M is a 4-way male Tini-QG "Mini XLR" Circular Panel Mount Plug with silver-plated copper alloy contacts. The TB series connector has a nickel-plated housing and dark brown thermoplastic insulator.
- 510000MΩ at 500VDC Minimum insulation resistance
- 0.1Ω Maximum contact resistance
- 28AWG Stranded wire
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
Lead
Gender
Plug
Contact Plating
Tin Plated Contacts
Product Range
TB Series Tini Q-G
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate