Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTA5MLX
Newark Part No.14R8569
Product RangeTA Series Tini Q-G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.160 |
| 250+ | $9.920 |
Price for:Each
Minimum: 100
Multiple: 100
$1,016.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTA5MLX
Newark Part No.14R8569
Product RangeTA Series Tini Q-G
Technical Datasheet
No. of Contacts5Contacts
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product RangeTA Series Tini Q-G
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Made in the USA
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
Contact Plating
Tin Plated Contacts
Product Range
TA Series Tini Q-G
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
