Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTA3MLX
Newark Part No.89K7624
Product RangeTA Series Tini Q-G
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.390 |
| 250+ | $8.200 |
Price for:Each
Minimum: 100
Multiple: 100
$839.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTA3MLX
Newark Part No.89K7624
Product RangeTA Series Tini Q-G
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product RangeTA Series Tini Q-G
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TA series Tini Q-G® mini XLR cable-mount Male Connectors with moulded black thermoplastic elastomer flex-relief. This series has silver-plated copper alloy contacts and moulded black thermoplastic latch button.
- Made in the USA
Applications
Audio, Defence, Military & Aerospace
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
Contact Plating
Tin Plated Contacts
Product Range
TA Series Tini Q-G
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate