Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTA3FXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89K7623
Product RangeTA Series Tini Q-G
Your Part Number
163 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.610 |
| 5+ | $15.360 |
| 10+ | $14.540 |
| 25+ | $13.570 |
| 50+ | $12.720 |
| 100+ | $11.310 |
| 250+ | $10.850 |
Price for:Each
Minimum: 1
Multiple: 1
$16.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTA3FXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89K7623
Product RangeTA Series Tini Q-G
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product RangeTA Series Tini Q-G
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TA3FX is a 3-pole cable -mount Tini Q-G® (Mini XLR) Female Connector with 28 stranded wire gauge. This TA series connector has nickel-plated die-cast zinc female receptacle, black chrome-plated copper alloy black Tini Q-G® housing, silver-plated copper alloy contacts, moulded black thermoplastic elastomer flex relief, moulded black thermoplastic latch button and nickel-plated steel release lever.
- 0.01Ω Maximum after life contact resistance
- 250Vrms Dielectric strength
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Jack
Contact Plating
Tin Plated Contacts
Product Range
TA Series Tini Q-G
Technical Docs (2)
Alternatives for TA3FX
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
