Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | TA3FLXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68Y6493 |
| Product Range | TA Tini Q-G |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.320 |
| 25+ | $19.540 |
| 50+ | $18.150 |
| 100+ | $17.560 |
| 250+ | $16.960 |
Price for:Each
Minimum: 1
Multiple: 1
$21.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | TA3FLXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68Y6493 |
| Product Range | TA Tini Q-G |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Jack |
| Connector Mounting | Cable Mount |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | TA Tini Q-G |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (10-Jun-2022) |
| Gender | Jack |
|---|---|
| Contact Plating | Tin Plated Contacts |
| Product Range | TA Tini Q-G |
Technical Docs (2)
Alternatives for TA3FLX
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
