Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSL404MXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10M6105
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.820 |
| 10+ | $14.450 |
| 25+ | $13.490 |
| 100+ | $12.620 |
Price for:Each
Minimum: 1
Multiple: 1
$17.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSL404MXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10M6105
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SL404MX is a 4-contact Slim-Line® Audio Plug with strain-relief. It has nickel-plated copper alloy housing, silver-plated copper alloy pins and UL94V-0 glass-reinforced thermoplastic. It is unique series of premium quality connectors featuring interchangeable inserts which allows any plug or receptacle to be male or female.
- Made in the USA
Applications
Audio, Imaging, Video & Vision, Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
