Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSL403FX
Newark Part No.03AC1747
Product RangeSlim-Line Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.540 |
| 250+ | $10.920 |
Price for:Each
Minimum: 100
Multiple: 100
$1,154.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSL403FX
Newark Part No.03AC1747
Product RangeSlim-Line Series
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialCopper Alloy Body
Product RangeSlim-Line Series
SVHCCadmium
Product Overview
- Made in the USA
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Copper Alloy Body
SVHC
Cadmium
Gender
Receptacle
Contact Plating
Silver Plated Contacts
Product Range
Slim-Line Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate