Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS3FMCopy
Newark Part No.26K4470
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current4A
Transition Frequency-
Power Dissipation40W
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-225
DC Current Gain hFE Min750hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MJE700G is a 4A PNP bipolar power Darlington Transistor designed for general purpose amplifier and low speed switching applications.
- Complementary device
- Monolithic construction with built-in base-emitter resistors to limit leakage multiplication
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
Transition Frequency
-
Transistor Mounting
Through Hole
Transistor Case Style
TO-225
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
4A
Power Dissipation
40W
No. of Pins
3Pins
DC Current Gain hFE Min
750hFE
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
