Print Page
S230
Phone Audio Connector, 3 Contacts, Plug, 0.206 ", Cable Mount, Nickel Plated Contacts, Plastic Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | S230Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 98F7746 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.390 |
| 5+ | $18.850 |
| 10+ | $17.840 |
| 25+ | $16.650 |
| 50+ | $15.610 |
| 100+ | $13.880 |
| 250+ | $13.320 |
Price for:Each
Minimum: 1
Multiple: 1
$20.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | S230Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 98F7746 |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Plug(View Associated Connectors) |
| Pin Diameter | 0.206" |
| Connector Mounting | Cable Mount |
| Contact Plating | Nickel Plated Contacts |
| Connector Body Material | Plastic Body |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
- Made in the USA
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Pin Diameter | 0.206" |
| Contact Plating | Nickel Plated Contacts |
| Product Range | - |
| Gender | Plug |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Plastic Body |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
