Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS10KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85W2055
Product RangeS10 Series
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
| 200+ | $8.520 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS10KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85W2055
Product RangeS10 Series
Technical Datasheet
Current Rating11A
Pin Diameter-
Barrel Length18.19mm
Connector MountingCable Mount
Contact Termination Type-
Barrel Inner Diameter2mm
Barrel Outer Diameter5.54mm
Voltage Rating24V
Product RangeS10 Series
SVHCLead
Product Overview
- Made in the USA
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2mm
Voltage Rating
24V
SVHC
Lead
Current Rating
11A
Barrel Length
18.19mm
Contact Termination Type
-
Barrel Outer Diameter
5.54mm
Product Range
S10 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
